help desk software
Image is representational - see mfr. specs

310001160071

Honeywell

Snap Action Disc Thermostat Automatic Reset 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Snap Action Disc Thermostat Automatic Reset 2-Pin
Search Keywords: 310001160071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    310001160071
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90321080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Close Temperature (Celsius):
    N/A
  • Close Temperature (Fahrenheit):
    N/A
  • Maximum Current Rating:
    7A@30 VAC
  • Maximum AC Voltage Rating:
    30 V
  • Maximum DC Voltage Rating:
    30 V
  • Mounting:
    N/A
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N/A
  • Operating Temperature:
    -28.9°C to 260 °C
  • Set Point Function:
    N/A
  • Open Temperature (Celsius):
    N/A
  • Open Temperature (Fahrenheit):
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
3
$398.02
5
$293.92
8
$218.14
10 +
$213.78
Click for Quote
Log in to unlock special pricing