Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

309NPC5K

Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
Search Keywords: 309NPC5K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 309NPC5K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 1 W
Resistance Value: 5 KOhm
Tolerance: 10 %
Dimension: 46.74 x 12.7 x 13.34 mm
Operating Temperature: -40 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 309NPC5K discontinued?
Yes, 309NPC5K from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 309NPC5K RoHS compliant?
Yes, 309NPC5K is RoHS compliant.
What is the lead time for 309NPC5K?
The standard lead time for 309NPC5K is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.98
10 +
$42.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!