Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

309NPC2500

Res Cermet POT 2.5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Cermet POT 2.5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
Search Keywords: 309NPC2500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    309NPC2500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    1 W
  • Resistance Value:
    2.5 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    46.74 x 12.7 x 13.34 mm
  • Operating Temperature:
    -40 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 309NPC2500 discontinued?
Yes, 309NPC2500 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 309NPC2500 RoHS compliant?
Yes, 309NPC2500 is RoHS compliant.
What is the lead time for 309NPC2500?
The standard lead time for 309NPC2500 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.02
10
$11.99
25
$11.96
50
$8.97
75
$8.37
100 +
$8.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!