- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3090A
Honeywell
3090A
Proximity Sensor Magnetic Automotive 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Proximity Sensor Magnetic Automotive 3-Pin
Product Highlights:
- Stainless steel housing material/style (threaded)
- Pre-leaded terminations: MS3106 connector
- 30 Vp-p to 60 Vp-p output voltages
- Designed to operate with external power source
- Direct conversion of actuator speed to output frequency
- Simple installation
- No moving parts
- Designed for use over a wide range of speeds
- Adaptable to different configurations
- Customized VRS products for unique speed sensing applications
- Housing diameters: 3/4 in, 5/8 in
Search Keywords: 3090A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3090A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Hazardous Location VRS Sensor
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:78mm x 19.5mm dia
-
Operating Temperature:-73 to 93 °C
-
Sensing Distance:N/A
Product Guides
+
Frequently Asked Questions
Is 3090A RoHS compliant?
Yes, 3090A is RoHS compliant.
What is the lead time for 3090A?
The standard lead time for 3090A is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
28 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$592.48
3
$586.61
5 +
$517.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT