Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

308NPC1MEG

Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
Search Keywords: 308NPC1MEG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 308NPC1MEG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 1 MOhm
Tolerance: 20 %
Dimension: 12.7 x 12.7 mm
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 308NPC1MEG discontinued?
Yes, 308NPC1MEG from Honeywell is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 308NPC1MEG RoHS compliant?
Yes, 308NPC1MEG is RoHS compliant.
What is the lead time for 308NPC1MEG?
The standard lead time for 308NPC1MEG is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.00
10
$24.00
25
$20.00
50
$15.00
100 +
$12.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!