- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3080
Honeywell
3080
General Purpose VRS Sensor Automotive 2-Pin
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
General Purpose VRS Sensor Automotive 2-Pin
Search Keywords: 3080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3080
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:General Purpose VRS Sensor
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:12mm x 9.5mm dia
-
Operating Temperature:-40 to 107 °C
Frequently Asked Questions
Is 3080 RoHS compliant?
No, 3080 is not RoHS compliant.
What is the lead time for 3080?
The standard lead time for 3080 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
13
$1,370.82
25
$728.16
38
$489.14
50 +
$479.35
Click for Quote
Log in
to unlock special pricing