Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

3070A35

Explosion Proof Vrs Sensor

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Explosion Proof Vrs Sensor
Search Keywords: 3070A35
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    3070A35
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Category:
    Hazardous Location VRS Sensor
  • Output Type:
    Sine Wave
  • Mounting:
    Panel
  • Dimension:
    122mm x 19.5mm dia
  • Operating Temperature:
    -73 to 93 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3070A35 RoHS compliant?
Yes, 3070A35 is RoHS compliant.
What is the lead time for 3070A35?
The standard lead time for 3070A35 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
24 Weeks can ship 2/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,233.38
5
$1,073.84
10
$1,063.10
15
$1,052.47
20 +
$771.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!