- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3050S10
Description
+
General Purpose VRS Sensor Automotive 2-Pin
Search Keywords: 3050S10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3050S10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:General Purpose VRS Sensor
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:25mm x 6.4mm dia
-
Operating Temperature:-40 to 107 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$1,200.51
5
$1,197.51
10
$632.02
15
$434.65
20 +
$425.96
Click for Quote
Log in
to unlock special pricing