- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3050
Description
+
General Purpose VRS Sensor Automotive 2-Pin
Search Keywords: 3050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:General Purpose VRS Sensor
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:22.7mm x 7.5mm dia
-
Operating Temperature:-40 to 107 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$283.56
5
$278.46
10 +
$272.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments