- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3045A
Honeywell
3045A
High Resolution VRS Sensor Automotive
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
High Resolution VRS Sensor Automotive
Search Keywords: 3045A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3045A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:High Resolution VRS Sensor
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:65mm x 16mm dia
-
Operating Temperature:-55 to 120 °C
Frequently Asked Questions
Is 3045A RoHS compliant?
No, 3045A is not RoHS compliant.
What is the lead time for 3045A?
The standard lead time for 3045A is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
13 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$940.36
10
$496.30
15
$341.31
20 +
$334.49
Click for Quote
Log in
to unlock special pricing