- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3040AN30
Honeywell
3040AN30
Power Output VRS Sensor Automotive 2-Pin
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Power Output VRS Sensor Automotive 2-Pin
Search Keywords: 3040AN30
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 3040AN30 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8543704500 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Category: | Power Output VRS Sensor |
| Output Type: | Sine Wave |
| Mounting: | Panel |
| Dimension: | 104mm x 16mm dia |
| Operating Temperature: | -55 to 120 °C |
Frequently Asked Questions
Is 3040AN30 RoHS compliant?
No, 3040AN30 is not RoHS compliant.
What is the lead time for 3040AN30?
The standard lead time for 3040AN30 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for out of Stock Qty:
5
11 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$1,015.33
5
$1,012.79
10
$534.53
15
$367.60
20 +
$360.25
Click for Quote
Log in
to unlock special pricing