Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

3040AN25

Speed Sensor - VRS (Passive) - Sine Wave Output - Ferrous Metals, Gear Tooth Actuator - 40 kHz - Connector Termination - Screw ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Speed Sensor - VRS (Passive) - Sine Wave Output - Ferrous Metals, Gear Tooth Actuator - 40 kHz - Connector Termination - Screw Mounting.
Search Keywords: 3040AN25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 3040AN25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543704500
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: Power Output VRS Sensor
Output Type: Sine Wave
Mounting: Panel
Dimension: 91mm x 16mm dia
Operating Temperature: -55 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3040AN25 RoHS compliant?
Yes, 3040AN25 is RoHS compliant.
What is the lead time for 3040AN25?
The standard lead time for 3040AN25 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$468.70
3
$462.99
5
$425.95
10
$424.89
20 +
$423.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!