- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3040AN
Honeywell
3040AN
Power Output VRS Sensor Automotive 2-Pin
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3040AN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:Power Output VRS Sensor
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:56mm x 16mm dia
-
Operating Temperature:-55 to 120 °C
-
This product is discontinued, but still in stock.