- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 3030S20
Honeywell
3030S20
Proximity Sensor Inductive Automotive 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing materials/styles: stainless steel threaded or smooth
- Terminations: MS3106 connector, preleaded
- Output voltages: 8 Vp-p to 190 Vp-p
- Designed for use over a wide range of speeds
- Adaptable to a wide variety of configurations
- Self-powered operation
- Direct conversion of actuator speed to output frequency
- Simple installation
- No moving parts
- Customized VRS products for unique speed sensing applications
- Housing diameters: 5/8 in (M16), 3/8 in (M12)
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 3030S20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85437000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Mounting: | Panel |
| Dimension: | 50 mm |
| Response Frequency: | 15000 Hz |
| Operating Temperature: | -55 to 120 °C |
| Terminal Type: | Leadwire10993 |