- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3025S13
Description
+
High Output VRS Sensor Automotive 2-Pin
Search Keywords: 3025S13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3025S13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:High Output VRS Sensor
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:98mm x 9.5mm dia
-
Operating Temperature:-40 to 107 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$668.95
10
$354.15
15
$249.22
20 +
$244.23
Click for Quote
Log in
to unlock special pricing