- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3025A17
Honeywell
3025A17
The 3025A17 is a high-output Variable Reluctance Sensor (VRS) designed for speed sensing applications.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
The 3025A17 is a high-output Variable Reluctance Sensor (VRS) designed for speed sensing applications.
Search Keywords: 3025A17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3025A17
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:High Output VRS Sensor
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:54mm x 9.5mm dia
-
Operating Temperature:-40 to 107 °C
Frequently Asked Questions
Is 3025A17 RoHS compliant?
No, 3025A17 is not RoHS compliant.
What is the lead time for 3025A17?
The standard lead time for 3025A17 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1,024.31
5
$1,021.75
10
$539.26
15
$370.86
20 +
$363.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT