- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3025
Honeywell
3025
High Output VRS Sensor Automotive 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Output VRS Sensor Automotive 2-Pin
Search Keywords: 3025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Category:High Output VRS Sensor
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:32mm x 9.5mm dia
-
Operating Temperature:-40 to 107 °C
Frequently Asked Questions
Is 3025 RoHS compliant?
Yes, 3025 is RoHS compliant.
What is the lead time for 3025?
The standard lead time for 3025 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$209.91
3
$207.37
5
$206.18
10
$204.58
20 +
$202.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT