- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3015HTB
Honeywell
3015HTB
VRS Magnetic Speed Sensor Automotive 2-Pin
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
VRS Magnetic Speed Sensor Automotive 2-Pin
Search Keywords: 3015HTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3015HTB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:VRS Magnetic Speed Sensors
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:31mm x 11mm dia
-
Operating Temperature:-40 to 205 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3015HTB RoHS compliant?
No, 3015HTB is not RoHS compliant.
What is the lead time for 3015HTB?
The standard lead time for 3015HTB is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
MOQ for out of Stock Qty:
5
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$663.44
5
$636.13
10
$629.83
15
$623.60
20 +
$617.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT