Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

3015A35

General Purpose VRS Sensor Automotive 2-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
General Purpose VRS Sensor Automotive 2-Pin
Search Keywords: 3015A35
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    3015A35
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Category:
    General Purpose VRS Sensor
  • Output Type:
    Sine Wave
  • Minimum Operating Supply Voltage:
    N/A
  • Mounting:
    Panel
  • Maximum Operating Supply Voltage:
    N/A
  • Dimension:
    99mm x 12mm dia
  • Operating Temperature:
    -40 to 107 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3015A35 RoHS compliant?
Yes, 3015A35 is RoHS compliant.
What is the lead time for 3015A35?
The standard lead time for 3015A35 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
5
$1,091.34
10
$575.99
15
$396.12
20 +
$388.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!