- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3015A17
Honeywell
3015A17
General Purpose VRS Sensor Automotive 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Purpose VRS Sensor Automotive 2-Pin
Search Keywords: 3015A17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3015A17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:General Purpose VRS Sensor
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:55mm x 12mm dia
-
Operating Temperature:-40 to 107 °C
Frequently Asked Questions
Is 3015A17 RoHS compliant?
Yes, 3015A17 is RoHS compliant.
What is the lead time for 3015A17?
The standard lead time for 3015A17 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$404.63
5
$375.82
10
$366.92
15
$366.01
20 +
$361.61
Click for Quote
Log in
to unlock special pricing