- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3015A
Honeywell
3015A
The 3015A is a general-purpose, passive Variable Reluctance Speed (VRS) sensor for industrial speed sensing applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 3015A is a general-purpose, passive Variable Reluctance Speed (VRS) sensor for industrial speed sensing applications.
Search Keywords: 3015A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3015A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:General Purpose VRS Sensor
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:31mm x 12mm dia
-
Operating Temperature:-40 to 107 °C
Frequently Asked Questions
Is 3015A RoHS compliant?
Yes, 3015A is RoHS compliant.
What is the lead time for 3015A?
The standard lead time for 3015A is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
5
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$239.68
5
$219.25
10
$210.22
15
$208.14
20 +
$206.08
Click for Quote
Log in
to unlock special pricing