- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3010S20
Honeywell
3010S20
General Purpose VRS Sensor
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Purpose VRS Sensor
Search Keywords: 3010S20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3010S20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:General Purpose VRS Sensor
-
Output Type:Sine Wave
-
Mounting:Panel
-
Dimension:50mm x 16mm dia
-
Operating Temperature:-55 to 120 °C
Frequently Asked Questions
Is 3010S20 RoHS compliant?
Yes, 3010S20 is RoHS compliant.
What is the lead time for 3010S20?
The standard lead time for 3010S20 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for out of Stock Qty:
5
15 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$304.33
5
$281.81
10
$269.86
15
$269.19
20 +
$268.52
Click for Quote
Log in
to unlock special pricing