- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3010AN50
Honeywell
3010AN50
General Purpose VRS Sensor
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
General Purpose VRS Sensor
Search Keywords: 3010AN50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3010AN50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536695050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:General Purpose VRS Sensor
-
Output Type:Sine Wave
-
Mounting:Panel
-
Dimension:155mm x 19mm dia
-
Operating Temperature:-55 to 120 °C
Frequently Asked Questions
Is 3010AN50 RoHS compliant?
No, 3010AN50 is not RoHS compliant.
What is the lead time for 3010AN50?
The standard lead time for 3010AN50 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
4 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$227.80
3
$225.04
5
$223.77
10
$222.02
20 +
$220.28
Click for Quote
Log in
to unlock special pricing