- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3010AN
Honeywell
3010AN
The 3010AN is a general-purpose Variable Reluctance Sensor (VRS) designed for speed sensing applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 3010AN is a general-purpose Variable Reluctance Sensor (VRS) designed for speed sensing applications.
Search Keywords: 3010AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3010AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:General Purpose VRS Sensor
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:56mm x 19mm dia
-
Operating Temperature:-55 to 120 °C
-
Sensing Distance:N/A
Frequently Asked Questions
Is 3010AN RoHS compliant?
Yes, 3010AN is RoHS compliant.
What is the lead time for 3010AN?
The standard lead time for 3010AN is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
15 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$285.54
3
$282.75
5
$233.36
10
$232.77
20 +
$232.19
Click for Quote
Log in
to unlock special pricing