- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 300101590002
Description
+
Non Hermetic Thermostat Automatic Reset Close on Rise 2-Pin
Search Keywords: 300101590002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:300101590002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90321000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):60 °C
-
Close Temperature (Fahrenheit):140 °F
-
Maximum Current Rating:2A/1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:30 V
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O.
-
Operating Temperature:-18°C to 168 °C
-
Set Point Function:Close on Rise
-
Open Temperature (Celsius):52.8 °C
-
Open Temperature (Fahrenheit):127 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
19
can ship 8/21/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$322.96
5
$238.50
8
$186.33
10 +
$182.60
Click for Quote
Log in
to unlock special pricing