- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 300100240040
Honeywell
300100240040
Thermostat - 3001 Series - Non-Hermetic - 3A (240VAC) - 7A (30VAC) - 7A (30VDC) - Solder Lug - Chassis Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 300100240040 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9032100090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.