Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
300004500034 by Honeywell
Image is representational - see mfr. specs
Honeywell

300004500034

Honeywell

Precision Thermostat

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Precision Thermostat
Search Keywords: 300004500034
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    300004500034
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032108090
  • COO:
    US
  • Close Temperature (Celsius):
    N/A
  • Close Temperature (Fahrenheit):
    N/A
  • Maximum Current Rating:
    7 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Mounting:
    Stud
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N/A
  • Operating Temperature:
    -29°C to 260 °C
  • Set Point Function:
    N/A
  • Open Temperature (Celsius):
    N/A
  • Open Temperature (Fahrenheit):
    N/A
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€2,658.250
3
€2,525.338
5
€1,604.366
8
€1,058.429
10 +
€1,007.022
Click for Quote
Log in to unlock special pricing