- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 300000460032
Honeywell
300000460032
Precision Thermostat
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 300000460032 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 90321080 |
| COO: | US |
| ECCN: | 9A991.d |
Supplier's Standard Package:
|
10 |
| Maximum Current Rating: | 7 A |
| Mounting: | Stud |
| Operating Temperature: | -29°C to 260 °C |