- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 2XE59
Description
+
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, Stainless Steel Enclosure, (3) 610 mm [24 in] Lead Wire Termination (22 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Search Keywords: 2XE59
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2XE59
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Plunger
-
Contact Rating @ Voltage:N/A
-
Maximum Movement Differential:0.13 mm
-
Operating Force:4.73 N
-
Termination Style:Wire Lead
-
Dimension:15.65 x 8.03 x 18.92 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
3
$365.11
5
$269.62
8
$200.11
10 +
$196.10
Click for Quote
Log in
to unlock special pricing