- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 2VB2
Honeywell
2VB2
Switch Limit N.O./N.C. DPDT Top Pin Plunger Conduit 15A 250VAC 250VDC 1/2HP 22.24N Linear Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2VB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:22.24 N
-
Dimension:82.29 x 26.42 x 68.17 mm
-
Maximum Current Rating:15@250VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight