- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 2VB1
Honeywell
2VB1
Switch Limit N.O./N.C. DPDT Top Plunger Conduit 10A 22.24N Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Conduit 10A 22.24N Linear Screw Mount
Search Keywords: 2VB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2VB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:22.24 N
-
Dimension:65.02 x 26.42 x 68.17 mm
-
Maximum Current Rating:10 A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is 2VB1 RoHS compliant?
Yes, 2VB1 is RoHS compliant.
What is the lead time for 2VB1?
The standard lead time for 2VB1 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
27 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$2,655.77
3
$2,629.21
5
$2,602.92
8
$2,161.53
10 +
$2,118.30
Click for Quote
Log in
to unlock special pricing