Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2TP7-3

The 2TP7-3 is a 2-pole, 2-position DPDT rocker switch with screw terminals designed for above-panel mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2TP7-3 is a 2-pole, 2-position DPDT rocker switch with screw terminals designed for above-panel mounting.
Search Keywords: 2TP73
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 2TP7-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 745.7 A
Actuator Style: Rocker
Bezel Color: N/R
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2TP7-3 RoHS compliant?
Yes, 2TP7-3 is RoHS compliant.
What is the lead time for 2TP7-3?
The standard lead time for 2TP7-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$220.82
5
$202.00
10
$193.68
13
$191.76
25
$189.86
38
$187.98
50 +
$186.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!