Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2TL6-21

MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position, Half Throw (Off - On), Screw Terminals, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position, Half Throw (Off - On), Screw Terminals, Bar Actuator With 3 White Non-Fluorescent Buttons Attached To Lever By A Locking Type Internal Thread, Lever Cap May Be Removed For Installation
Search Keywords: 2TL621
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 2TL6-21
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 745.7@(CSA/UL) A
Actuator Style: Tab Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Screw
Dimension: 34.04 x 23.11 x 66.55 mm
Operating Temperature: -65 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2TL6-21 RoHS compliant?
Yes, 2TL6-21 is RoHS compliant.
What is the lead time for 2TL6-21?
The standard lead time for 2TL6-21 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$277.13
25
$152.59
38
$105.96
50 +
$103.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!