- Home ›
- Alle producten›
- Elektromechanisch ›
- Schakelaars ›
- Tuimelschakelaars ›
- 2TL49-31E
Honeywell
2TL49-31E
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position, Half Throw (On - On), Screw Terminals, H ...
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
-
ProductkenmerkAttribuutwaarde Selecteer kenmerk
-
Leverancier:Honeywell
-
Onderdeelnr.:2TL49-31E
-
Meeteenheid:Per Stuk
-
RoHS:Ja
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Standaardverpakking leverancier:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:34.04 x 23.11 x 75.18 mm
-
Operating Temperature:-65 to 72 °C