- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 2TB242-4
Description
+
MICRO SWITCH™ Specialty Large Basic Switches: TB Miniature Series, Single Pole Single Throw Double Break (SPSTDB), 10 A 125/250 Vac, Pin Plunger, Switch will Withstand Temperature of 121 °C [250 °F], Front-Facing Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
- Two- and four-circuit double break
- Power load switching capability to 10 A
- Motor handling capacity of 373 W [1/2 hp] at 125 Vac
- Momentary action
- Choice of actuation and termination
Search Keywords: 2TB2424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2TB242-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.38 mm
-
Operating Force:3.61 N
-
Termination Style:Solder
-
Dimension:38.2 x 12.7 x 15.49 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$102.39
5
$93.00
10
$88.59
20
$82.14
50
$79.95
100 +
$78.89
Click for Quote
Log in
to unlock special pricing