- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 2SX1-T
Honeywell
2SX1-T
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A at 250 Vac, Pin Plunger Actuator, S ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PRF-8805 qualified listings available Long Operating life
- Elongated mounting hole for easier, more accurate mounting
- Long operating life
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2SX1-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650070000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Pin Plunger
-
Contact Rating @ Voltage:7 A
-
Maximum Movement Differential:0.13 mm
-
Operating Force:0.83 N
-
Termination Style:Solder
-
Dimension:12.7 x 5.1 x 12.73 mm
-
Body Orientation:Straight
-
IP Rating:N/A