Honeywell Authorized Distributor

2PF1

Switch Limit N.O./N.C. DPDT Top Plunger Connector 0.5A 250VDC 20.02N Linear Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. DPDT Top Plunger Connector 0.5A 250VDC 20.02N Linear Screw Mount
Search Keywords: 2PF1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2PF1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    20.02 N
  • Dimension:
    83.57 x 26.42 x 68.15 mm
  • Maximum Current Rating:
    0.5@125VDC A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2PF1 discontinued?
Yes, 2PF1 from Honeywell is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2PF1 RoHS compliant?
No, 2PF1 is not RoHS compliant.
What is the lead time for 2PF1?
The standard lead time for 2PF1 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks can ship 1/12/27
Backorder
Price (USD)
Qty
Unit Price
3
$1,617.36
5
$1,024.33
8
$660.42
10 +
$647.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!