- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2PB901-T2
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
2PB901-T2
Pushbutton Switch
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Pushbutton Switch
Product Highlights:
- *** DISCONTINUED ***
Search Keywords: 2PB901T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2PB901-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@250VAC 30 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:25.4 x 20.57 x 60.96 mm
Frequently Asked Questions
Is 2PB901-T2 discontinued?
Yes, 2PB901-T2 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2PB901-T2?
The recommended replacement for 2PB901-T2 is 2PB970-T2 from Honeywell, available from OnlineComponents.com.
Is 2PB901-T2 RoHS compliant?
Yes, 2PB901-T2 is RoHS compliant.
What is the lead time for 2PB901-T2?
The standard lead time for 2PB901-T2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.