- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2PB717-T2
Honeywell
2PB717-T2
The 2PB717-T2 is a 2-pole, single-pole double-throw (SPDT) momentary action pushbutton switch with a red actuator.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 2PB717-T2 |
| Alias/AKA: | M8805/23-002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 5A@250VAC 30 VDC |
| Actuator Style: | Round Button |
| Illumination: | N/R |
| Body Orientation: | Straight |
| Dimension: | 19.81 x 16.66 x 39.62 mm |