- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2PB7
Honeywell
2PB7
Switch Push Button N.O./N.C. DPDT Round Button 5A 120VAC 30VDC Momentary Contact Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O./N.C. DPDT Round Button 5A 120VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords: 2PB7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2PB7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@250VAC 30 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:20.6 x 17 x 30.5 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2PB7 RoHS compliant?
Yes, 2PB7 is RoHS compliant.
What is the lead time for 2PB7?
The standard lead time for 2PB7 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
27 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$129.41
3
$128.14
5
$126.89
10
$126.57
20 +
$126.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT