- Home ›
- All Products›
- 2PB281
Description
+
SWITCH PUSH 2XSPDT 5A 250V
Search Keywords: 2PB281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2PB281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$514.92
5
$513.63
10
$512.35
25
$511.07
50
$261.03
75
$177.68
100 +
$174.13
Click for Quote
Log in
to unlock special pricing