- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2PB12-T2
Description
+
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Momentary Contact Panel Mount
Product Highlights:
- Compact size
- Momentary contact On/Off switch function
- DPDT configuration
- Red round button actuator
- Panel mounting design
- O-ring seal
- Threaded bushing style
- Up to 4-poles
- Sealed versions
- RoHS compliant
Search Keywords: 2PB12T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2PB12-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@250VAC 30 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:N/A
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$267.13
3
$258.44
5
$250.37
8
$249.74
10 +
$246.39
Click for Quote
Log in
to unlock special pricing