- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2PB11-H58
Honeywell
2PB11-H58
Switch Push Button N.O./N.C. DPDT Round Plunger 5A 250VAC 30VDC Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O./N.C. DPDT Round Plunger 5A 250VAC 30VDC Solder Panel Mount
Search Keywords: 2PB11H58
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 2PB11-H58 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 5A@250VAC 30 VDC |
| Actuator Style: | Round Plunger |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 19.8 x 16.66 x 38.1 mm |
Frequently Asked Questions
Is 2PB11-H58 RoHS compliant?
Yes, 2PB11-H58 is RoHS compliant.
What is the lead time for 2PB11-H58?
The standard lead time for 2PB11-H58 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
6 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$195.62
5
$192.16
10
$190.67
20
$189.18
50
$159.43
100 +
$140.12
Click for Quote
Log in
to unlock special pricing