Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2PB11

Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 30VDC Solder Lug Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 30VDC Solder Lug Panel Mount
Product Highlights:
  • Compact size
  • Up to 4-poles
  • Sealed versions
  • Contact rate 5 A
  • Voltage range 250 Vac
  • RoHS-compliant for health and environmental protection
Search Keywords: 2PB11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2PB11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    5A@250VAC 30 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    19.81 x 16.66 x 38.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2PB11 RoHS compliant?
Yes, 2PB11 is RoHS compliant.
What is the lead time for 2PB11?
The standard lead time for 2PB11 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139
Can Ship immediately
MOQ for out of Stock Qty:
3
28 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$257.47
3
$254.96
5
$254.32
8
$253.68
10 +
$222.78
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!