Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2NT91-2

MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Single Throw (DPST), 2 Position (Off - On), Quick Connect Terminal, Stan ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Single Throw (DPST), 2 Position (Off - On), Quick Connect Terminal, Standard Lever
Search Keywords: 2NT912
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2NT91-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    20@28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    33.4 x 22.6 x 63.6 mm
  • Operating Temperature:
    -40 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2NT91-2 RoHS compliant?
Yes, 2NT91-2 is RoHS compliant.
What is the lead time for 2NT91-2?
The standard lead time for 2NT91-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 398
Can Ship immediately
On Order:
500   can ship 11/26/26
11 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$43.21
5
$38.88
10
$33.89
25
$31.90
50
$31.45
100
$30.20
250 +
$29.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!