Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2NT1-8-COMB

MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (On - Off - On), Quick Connect Terminal, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (On - Off - On), Quick Connect Terminal, Locking Lever (Locked In Center Position)
Search Keywords: 2NT18COMB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2NT1-8-COMB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    (On) None On
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.53 x 22.61 x 63.25 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2NT1-8-COMB discontinued?
Yes, 2NT1-8-COMB from Honeywell is discontinued (end-of-life May 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2NT1-8-COMB RoHS compliant?
Yes, 2NT1-8-COMB is RoHS compliant.
What is the lead time for 2NT1-8-COMB?
The standard lead time for 2NT1-8-COMB is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks can ship 3/15/27
Backorder
Price (USD)
Qty
Unit Price
13
$123.50
25
$79.04
38
$61.75
50 +
$60.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!