- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2NT1-7
Honeywell
2NT1-7
NT Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals
View Datasheet Ask the Datasheet Accessories Notify Me
- Quality construction
- One-pole transportation grade toggle
- Rugged and cost-effective
- Completely sealed switching chamber
- Switches are capable of withstanding a temperature of 160 degrees F continuously at full rated load
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 2NT1-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | (On) Off (On) |
| Contact Rating @ Voltage: | 18@28VDC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Dimension: | 33.4mm x 22.6mm x 63.6 mm |
| Operating Temperature: | -40 to 71 °C |