- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2NT1-31
Honeywell
2NT1-31
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (None - On - On), Screw Terminal, Standa ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2NT1-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:20@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.4 x 22.6 x 63.6 mm
-
Operating Temperature:-40 to 71 °C
-
This product is discontinued, but still in stock.