- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2MT2-8
Description
+
Switch Toggle (ON) ON DPDT Round Lever Solder 0.1A 28VDC Panel Mount with Threads
Search Keywords: 2MT28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2MT2-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:(ON) ON14118
-
Contact Rating @ Voltage:0.1@28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Solder14119
-
Dimension:19.05mm x 14.55mm x 48.3314112mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
322
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$37.20
9
$36.52
18
$35.83
35
$35.13
50
$34.45
100
$29.28
500 +
$25.84
Click for Quote
Log in
to unlock special pricing