- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2MT2-6
Honeywell
2MT2-6
Switch Toggle (ON) OFF DPST Round Lever Solder 0.1A 28VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2MT2-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPST14110
-
Switch Configuration:(ON) OFF14118
-
Contact Rating @ Voltage:0.1@28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Solder14119
-
Dimension:19.05mm x 14.55mm x 48.3314112mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.